The Littelfuse V480LC40AP is a metal oxide varistor with a varistor voltage of 750V and a DC rated voltage of 640V. It has a current rating of 4.5kA and a diameter of 20mm. The varistor is available in a radial through hole package and is RoHS compliant. It operates within a temperature range of -55°C to 85°C and has a clamping voltage of 1.24kV.
Sign in to ask questions about the Littelfuse V480LC40AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V480LC40AP technical specifications.
| Capacitance | 270pF |
| Clamping Voltage | 1.24kV |
| Current Rating | 4.5kA |
| Diameter | 20mm |
| Energy | 105J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LC40AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.