
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 480VAC/640VDC voltage rating with a maximum varistor voltage of 790V and a minimum of 675V. Offers a 6.5kA maximum surge current and 100A clamping current at 1.16kV. This component has a 550pF capacitance, 180J energy rating, and operates within a -55°C to 85°C temperature range. Designed for through-hole mounting with a 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V480LC80BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V480LC80BP technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.16kV |
| Current Rating | 6.5kA |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 180J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 790V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LC80BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.