Var MOV 480VAC/640VDC 6500A 790V Thru-Hole Radial Bulk
Littelfuse V480LC80BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 180J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Varistor Voltage | 732.5V |
| RoHS | Compliant |
No datasheet is available for this part.