The Littelfuse V480LS7PX2855 is a 750V metal oxide varistor with a maximum surge current of 1.2kA and energy absorption of 35J. It is available in a radial package with a through hole mount. The varistor is RoHS compliant and packaged in quantities of 1000 on tape and reel. It is designed for use in overvoltage and ESD protection applications.
Littelfuse V480LS7PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 35J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 750V |
| RoHS | Compliant |
No datasheet is available for this part.