
Radial leaded varistor for through-hole mounting, featuring a 480V AC maximum voltage rating and 640V DC rated voltage. This component offers 35 Joules of energy absorption, a 10A clamping current, and a 1.24kV clamping voltage. With a 750V varistor voltage and a maximum surge current of 1.2kA, it operates within a -55°C to 85°C temperature range. The radial package has a 7mm diameter, 7.3mm depth, and 6mm lead pitch. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.24kV |
| Depth | 7.3mm |
| Diameter | 7mm |
| Energy | 35J |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
