Surface mount varistor offering 480V AC and 640V DC voltage ratings. Features 35J energy absorption, 10A clamping current, and 1.2kA maximum surge current. With a varistor voltage range of 670V to 825V and a clamping voltage of 1.24kV, this component is designed for robust transient voltage suppression. The 4532 SMD package ensures efficient integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V480SM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 1.24kV |
| Clamping Voltage-Max | 1.24kV |
| Depth | 8.3mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 670V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 747.5V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480SM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
