General purpose varistor, chassis mount, featuring a 480V AC maximum voltage rating and 640V DC rated voltage. Offers 650J energy absorption, 40kA maximum surge current, and 200A clamping current at 1.24kV. This component has a 2.7nF capacitance and operates within a -55°C to 85°C temperature range. Termination is screw-style with a 23mm lead pitch, and the metal package is suitable for surface mount or chassis mount applications.
Littelfuse V481DA40 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.24kV |
| Depth | 15mm |
| Energy | 650J |
| Lead Free | Contains Lead |
| Lead Pitch | 23mm |
| Lead/Base Style | Screw |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V481DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.