The Littelfuse V48AUMLA2220H is a single-circuit metal oxide varistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum surge current of 10A and a varistor voltage of 60.5V. The varistor is packaged in a 2220 case code, suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Littelfuse V48AUMLA2220H technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Energy | 12J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUML |
| Varistor Voltage | 60.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48AUMLA2220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.