Surface mount varistor with a 48V DC rated voltage and 40V AC voltage rating. Features 1.2J energy absorption, 2.5A clamping current, and 105V clamping voltage. This component offers a maximum surge current of 250A and a varistor voltage of 60.5V, with a capacitance of 520pF. Housed in a 1210 (3225 metric) case code, it operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V48MLA1210NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 520pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 105V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 60.5V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 48V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48MLA1210NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.