
Littelfuse V48MLA1210NHAUTO technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 105V |
| Energy | 1.2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Termination | SMD/SMT |
| Varistor Voltage | 60.5V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 48V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48MLA1210NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.