
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 4VAC/5.5VDC voltage rating, 1A clamping current, and 14V maximum varistor voltage. This component offers 64pF capacitance and operates within a -40°C to 85°C temperature range. Packaged in a 0201 SMD case, it is RoHS compliant.
Littelfuse V5.5MLA020164NR technical specifications.
| Capacitance | 64pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 26V |
| Depth | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 14V |
| Min Varistor Voltage | 8V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Varistor Voltage | 11V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA020164NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
