Surface mount varistor with a 5.5V DC voltage rating and 4V AC voltage rating. Features a 0.1J energy rating, 400pF capacitance, and 1A clamping current. Operates within a -55°C to 125°C temperature range, with a clamping voltage of 17.5V. This lead-free component is housed in an 0805 case code and is RoHS compliant.
Sign in to ask questions about the Littelfuse V5.5MLA0805LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA0805LH technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Clamping Voltage-Max | 17.5V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Varistor Voltage | 9.3V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0805LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.