
Surface mount varistor with 5.5V DC rated voltage and 4V AC rated voltage. Features 0.1J energy absorption, 1A clamping current, and 17.5V clamping voltage. This component offers ESD protection and operates within a -55°C to 125°C temperature range. The 0805 case size (2012 metric) is suitable for surface mount applications. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Littelfuse V5.5MLA0805LNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA0805LNH technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Clamping Voltage-Max | 17.5V |
| Depth | 1.25mm |
| Energy | 0.1J |
| ESD Protection | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Varistor Voltage | 8.2V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0805LNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
