Var MLV 4VAC/5.5VDC 40A 9.3V 0805 SMD T/R
Sign in to ask questions about the Littelfuse V5.5MLA0805LWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA0805LWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | ML |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V5.5MLA0805LWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.