
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection, featuring a 4VAC/5.5VDC voltage rating and 120A surge capability. This 0805 SMD component offers a 9.3V maximum varistor voltage and 17.5V clamping voltage, with 0.3J energy absorption. Operating across a -55°C to 125°C temperature range, it boasts a 1.84nF capacitance and is supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse V5.5MLA0805NHAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA0805NHAUTO technical specifications.
| Capacitance | 1.84nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0805NHAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
