
Surface mount varistor with a 5.5V DC voltage rating and 4V AC voltage rating. Features a 9.3V varistor voltage, 17.5V clamping voltage, and 150A maximum surge current. This component has a 0.4J energy rating and 3.5nF capacitance, housed in a 1206 case code. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V5.5MLA1206H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA1206H technical specifications.
| Capacitance | 3.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Clamping Voltage-Max | 17.5V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Flammability Rating | UL94 V-0 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 9.3V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA1206H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
