
Surface mount varistor, 5.5V DC rated voltage, 4V AC rated voltage, with a 9.3V varistor voltage and 17.5V clamping voltage. Features 0.4J energy rating, 150A peak pulse current, and 1A clamping current. 1206 case code, ceramic material, operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Sign in to ask questions about the Littelfuse V5.5MLA1206NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA1206NH technical specifications.
| Capacitance | 3.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Clamping Voltage-Max | 17.5V |
| Depth | 1.6mm |
| Energy | 0.4J |
| ESD Protection | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150A |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Varistor Voltage | 9.3V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA1206NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
