The Littelfuse V5.5MLA1206WH is a 5.5V metal oxide varistor with a varistor voltage of 8.2V and energy rating of 0.4J. It is available in a 1206 package and is designed for surface mount applications. The varistor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is suitable for overvoltage and ESD protection in electronic circuits.
Sign in to ask questions about the Littelfuse V5.5MLA1206WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLA1206WH technical specifications.
| Capacitance | 5.18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA1206WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.