
Var MLV 5.5VDC 30A 10.8V 1206 SMD Bulk
Sign in to ask questions about the Littelfuse V5.5MLN41206WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLN41206WA technical specifications.
| Capacitance | 520pF |
| Package/Case | 1206 |
| Clamping Current | 2A |
| Clamping Voltage | 15.5V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.8V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLN |
| Size Code | 1206 |
| Varistor Voltage | 8.95V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLN41206WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.