Surface mount varistor, 5.5V DC rated voltage, 0.1J energy absorption, and 30A maximum surge current capability. Features a 1206 case size (3.2mm L x 1.6mm W x 1.6mm D) with 520pF capacitance. Operates across a -55°C to 125°C temperature range, with a clamping voltage of 15.5V at 2A. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Littelfuse V5.5MLN41206WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V5.5MLN41206WH technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 2A |
| Clamping Voltage | 15.5V |
| Clamping Voltage-Max | 15.5V |
| Depth | 1.6mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30A |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.8V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 10.8V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLN41206WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
