
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 510VAC / 675VDC maximum voltage rating, 2.5kA maximum surge current, and 910V clamping voltage at 25A. Offers 63J energy absorption and 10mm diameter with 8.5mm lead pitch. Operating temperature range from -55°C to 85°C.
Littelfuse V510LA10 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.35kV |
| Diameter | 10mm |
| Energy | 63J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V510LA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
