
Radial leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 510VAC/675VDC voltage rating and 820V varistor voltage. This through-hole component offers a 4.5kA max surge current, 50A clamping current, and 1.35kV clamping voltage. It operates within a -55°C to 85°C temperature range and has a 14mm diameter with an 8.5mm lead pitch. The MOV provides 110J of energy absorption and a capacitance of 250pF.
Littelfuse V510LA40A technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.35kV |
| Diameter | 14mm |
| Energy | 110J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V510LA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.