
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 510VAC / 675VDC voltage rating with a maximum varistor voltage of 860V. Offers a 6.5kA maximum surge current capability and 190J energy absorption. This through-hole component has a 20mm diameter, 8.5mm lead pitch, and operates within a -55°C to 85°C temperature range.
Littelfuse V510LA80B technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.28kV |
| Clamping Voltage-Max | 1.28kV |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 799V |
| Voltage Rating | 675V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V510LA80B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.