The V510LC10P is a metal oxide varistor from Littelfuse with a clamping voltage of 1.35kV and a maximum operating temperature of 85°C. It is available in a radial leaded package and is RoHS compliant. The varistor has a voltage rating of 820V and is suitable for use in overvoltage and ESD protection applications.
Littelfuse V510LC10P technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Voltage | 1.35kV |
| Diameter | 10mm |
| Energy | 63J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
No datasheet is available for this part.