The Littelfuse V510LC80B is a 20mm metal oxide varistor with a DC rated voltage of 675V and an AC voltage rating of 510V. It has a maximum surge current of 6.5kA and operates within a temperature range of -55°C to 85°C. The varistor is available in a radial through-hole package and is not RoHS compliant.
Sign in to ask questions about the Littelfuse V510LC80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V510LC80B technical specifications.
| Capacitance | 500pF |
| Clamping Voltage | 1.28kV |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 738V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LC |
| Termination | Radial |
| Varistor Voltage | 799V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V510LC80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.