
This metal oxide varistor from Littelfuse features a clamping voltage of 1.28kV and a maximum operating temperature of 85°C. It has a voltage rating of 675V DC and 510V AC, with a maximum surge current of 6.5kA. The varistor is available in a radial package with a diameter of 20mm and is lead free. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V510LS80BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 1.28kV |
| Current Rating | 6.5kA |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 738V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 799V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LS80BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.