
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 510VAC/675VDC voltage rating with a maximum varistor voltage of 910V. Offers a 1.2kA maximum surge current and 40J energy absorption. Operates within a -40°C to 85°C temperature range and has a capacitance of 45pF. This RoHS compliant component is supplied on tape and reel.
Littelfuse V510SM7 technical specifications.
| Capacitance | 45pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 1.2kV |
| Clamping Voltage-Max | 1.2kV |
| Energy | 40J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 910V |
| Min Varistor Voltage | 735V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 822.5V |
| Voltage Rating | 675V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
