
Radial Leaded Varistor, 675V DC rated voltage, 510V AC rated voltage, 820V varistor voltage, and 1.35kV clamping voltage. Features 700J energy rating, 40kA max surge current, and 200A clamping current. Capacitance is 2.5nF. Chassis mountable with a 40.5mm lead pitch and screw termination. Operating temperature range from -55°C to 85°C.
Sign in to ask questions about the Littelfuse V511DB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V511DB40 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.35kV |
| Depth | 46.8mm |
| Energy | 700J |
| Lead Free | Contains Lead |
| Lead Pitch | 40.5mm |
| Lead/Base Style | Solder |
| Length | 60.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Screw |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V511DB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
