
The V511HC32 is a metal oxide varistor from Littelfuse with a varistor voltage of 820V and a DC rated voltage of 675V. It has a capacitance of 1.2nF and is designed for surface mount and bolt applications. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The device is available in bulk packaging with 60 units per package.
Littelfuse V511HC32 technical specifications.
| Capacitance | 1.2nF |
| Clamping Voltage | 1.355kV |
| Diameter | 35.5mm |
| Energy | 500J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Through Hole |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V511HC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
