Radial leaded varistor for through-hole mounting, featuring a 550V AC/DC voltage rating and 970V varistor voltage. This component offers 450 Joules of energy absorption and a 100A clamping current, with a maximum surge current of 9kA. It operates across a wide temperature range from -55°C to 85°C and has a capacitance of 2.5nF. The device is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V550LA80CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.435kV |
| Depth | 11mm |
| Diameter | 20mm |
| Energy | 450J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9kA |
| Max Varistor Voltage | 968V |
| Min Varistor Voltage | 792V |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 970V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V550LA80CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
