The Littelfuse V550LA80CPX2855 is a metal oxide varistor with a radial package and through hole mount. It operates within a temperature range of -55°C to 85°C and has a maximum surge current of 10kA. This varistor is RoHS compliant and features a varistor voltage of 880V, with a minimum varistor voltage of 792V and a maximum varistor voltage of 968V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V550LA80CPX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Energy | 450J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 968V |
| Min Varistor Voltage | 792V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 880V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V550LA80CPX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.