Littelfuse V550LC80CP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20 |
| Package Width | 11 |
| Package Height | 20 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V550LC80CP to view detailed technical specifications.
No datasheet is available for this part.