High-energy disc varistor for circuit protection, featuring a 550VAC/710VDC voltage rating and 40kA maximum surge current. This component offers a 864V varistor voltage with a clamping voltage of 1.43kV at 200A. Designed for bolt-down mounting with solder lug terminations, it operates across a wide temperature range from -55°C to 85°C and has a capacitance of 2.39nF.
Sign in to ask questions about the Littelfuse V551HA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V551HA40 technical specifications.
| Capacitance | 2.39nF |
| Clamping Current | 200A |
| Clamping Voltage | 1.43kV |
| Depth | 13mm |
| Diameter | 42.5mm |
| Energy | 755J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 949V |
| Min Varistor Voltage | 778V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 710V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 864V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 710V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V551HA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
