
Surface mount varistor with a 45V DC voltage rating and 35V AC voltage rating. Features 1.4 Joules energy absorption, 5A current rating, and 100A peak pulse current capability. Operating temperature range from -55°C to 125°C. Capacitance is 700pF. Packaged in a 3220 (8552 metric) SMD/SMT case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 700pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 107V |
| Clamping Voltage-Max | 107V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1.4J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5mm |
| RoHS | Compliant |