
Surface mount varistor with a 45V DC rating and 35V AC rating, featuring a 56V varistor voltage and 1.4J energy absorption. This component offers a clamping voltage of 107V at 5A, with a maximum surge current of 100A. Designed for surface mount applications, it comes in a 3220 (8552 metric) case code with a capacitance of 700pF. Operating across a temperature range of -55°C to 125°C, this RoHS compliant varistor is supplied in tape and reel packaging.
Littelfuse V56CH8T technical specifications.
| Capacitance | 700pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 107V |
| Clamping Voltage-Max | 107V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1.4J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
