
Axial leaded varistor for through-hole mounting, featuring a 56V varistor voltage and 40V DC rated voltage. Offers 0.23J energy absorption, 2A clamping current, and 117V clamping voltage. Operates across a -55°C to 85°C temperature range with a 3mm diameter and 7mm length. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V56MA2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Clamping Current | 2A |
| Clamping Voltage | 117V |
| Clamping Voltage-Max | 117V |
| Diameter | 3mm |
| Energy | 0.23J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 68V |
| Min Varistor Voltage | 44V |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 40V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 56V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MA2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
