
Surface mount varistor with 56V DC rated voltage and 40V AC rated voltage. Features 1J energy rating, 1A clamping current, and 110V clamping voltage. This ceramic component is housed in a 1206 case code (3.2mm x 1.6mm) and offers a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and lead-free, packaged on tape and reel.
Sign in to ask questions about the Littelfuse V56MLA1206H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V56MLA1206H technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 120V |
| Depth | 1.6mm |
| Energy | 1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Max Surge Current | 180A |
| Max Varistor Voltage | 77V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 77V |
| Voltage Rating | 56V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MLA1206H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
