The V56MT2A is a metal oxide varistor with a clamping voltage of 117V and a maximum operating temperature of 85°C. It is RoHS compliant and available in a radial, through-hole package. The varistor voltage is 56V, with a minimum varistor voltage of 44V and a maximum varistor voltage of 68V. It can handle a maximum output current of 40A and a maximum surge current of 40A.
Littelfuse V56MT2A technical specifications.
| Capacitance | 180pF |
| Clamping Voltage | 117V |
| Clamping Voltage-Max | 117V |
| Diameter | 3mm |
| Energy | 0.23J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 68V |
| Min Varistor Voltage | 44V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 56V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56MT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
