
Radial leaded varistor for through-hole mounting, featuring a 5mm body diameter and 6mm lead pitch. Offers 0.5J energy absorption with a 100A maximum surge current and 1A clamping current. Rated for 45V DC and 35V AC, with a varistor voltage range of 50.4V to 61.6V and a clamping voltage of 110V. Operating temperature range is -55°C to 85°C. Halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V56ZA05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V56ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 360pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 100A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 66V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZA05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
