
Radial leaded varistor for through-hole mounting, featuring a 45V DC voltage rating and 35V AC voltage rating. Offers 5.5J energy absorption, 5A clamping current, and a peak pulse current of 500A. Capacitance is 1.8nF with a lead pitch of 8.5mm and a diameter of 10mm. Operates across a wide temperature range from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V56ZA3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V56ZA3P technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 500A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 5.5J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 62V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZA3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
