
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 35VAC/45VDC voltage rating, 61.6V max varistor voltage, and 10A clamping current. Offers 10J energy absorption and a 1kA max surge current capability. With a 14mm diameter and 8.5mm lead pitch, this through-hole component operates from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V56ZA8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V56ZA8P technical specifications.
| Capacitance | 3.9nF |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 10A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 62V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZA8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
