
The Littelfuse V56ZA8PX1347 is a 56V metal oxide varistor with a surge energy rating of 10J and a maximum surge current of 1kA. It is available in a radial package with a package quantity of 700 units per bulk packaging. The varistor is designed for use in overvoltage and ESD protection applications, and is compliant with RoHS regulations. The device is suitable for use in through hole mounting applications, with an operating temperature range that is not specified in the provided data.
Littelfuse V56ZA8PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.