
Littelfuse V56ZA8PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.
