
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage, 35VAC/45VDC voltage rating, and 100A current rating. Offers a clamping voltage of 110V with a 0.5J energy rating. Designed with a 5mm diameter and through-hole mounting, this RoHS compliant component operates from -55°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse V56ZS05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V56ZS05P technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 110V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZS05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.