
This 56V metal oxide varistor from Littelfuse is rated for 0.5J of energy and 100A of surge current. It operates within a temperature range of -55°C to 85°C and is available in a radial package with through hole mount. The varistor is compliant with RoHS regulations and is packaged in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 0.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 56V |
| RoHS | Compliant |
