
The Littelfuse V56ZS2 is a metal oxide varistor with a varistor voltage of 56V and a DC rated voltage of 45V. It has a voltage rating of 35V AC and can withstand a maximum surge current of 250A. The varistor is available in a radial, through hole package with a diameter of 7mm and is suitable for operating temperatures between -55°C and 85°C.
Littelfuse V56ZS2 technical specifications.
| Capacitance | 700pF |
| Clamping Voltage | 110V |
| Diameter | 7mm |
| Energy | 2.3J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V56ZS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.