
The Littelfuse V56ZS20PX10 is a 56V metal oxide varistor with a maximum surge current of 2kA and energy absorption of 30J. It is available in a radial package with a through hole mount. The varistor voltage is 56V, with a minimum of 50.4V and a maximum of 61.6V. This component is RoHS compliant and available in a packaging of 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 30J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 56V |
| RoHS | Compliant |
