The Littelfuse V56ZS20PX2855 is a 56V metal oxide varistor with a maximum surge current of 2kA and energy absorption of 30J. It is available in a radial through hole package. The varistor voltage is 56V, with a minimum of 50.4V and a maximum of 61.6V. This component is RoHS compliant and available in quantities of 500 per reel.
Littelfuse V56ZS20PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 30J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V56ZS20PX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.