
The Littelfuse V56ZS2PX2855 is a 56V metal oxide varistor with a maximum surge current of 250A. It is designed for through hole mounting and operates within a temperature range of -55°C to 85°C. This varistor is available in a radial package and is packaged in quantities of 1000 units per reel. It is compliant with RoHS regulations and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 2.3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 56V |
| RoHS | Compliant |