
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 575VAC/730VDC voltage rating and a 25kA maximum surge current capability. This component offers a 910V varistor voltage, 1.57kV clamping voltage at 200A, and 550J energy absorption. Designed with a 32mm diameter and 25mm lead pitch, it supports solder lug termination and bolt mounting. Operating across a wide temperature range of -55°C to 85°C, this RoHS compliant MOV provides reliable overvoltage and ESD protection.
Littelfuse V571HA32 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 200A |
| Clamping Voltage | 1.57kV |
| Depth | 13mm |
| Diameter | 32mm |
| Energy | 550J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 730V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 730V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V571HA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
